KS Tools 902.1004 Pressure Test Pump, 12 Litre

MPN
902.1004
Brand
KS Tools
EAN-13
4042146041291
Order Code
04-7359
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £243.75 £207.19
10+ £201.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/10/2026

The KS Tools Pressure testing pump, model 9021004, features a 12-litre capacity for effective pressure testing applications. It is designed for precision and durability in testing pipelines and systems for leaks. Ideal for use in plumbing and heating installations, it ensures accurate pressure results.
Type Pressure testing pump
Dim (L x W x H) 520 x 210 x 300 mm
Height 300mm
Length 520mm
Weight 6850g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot