KS Tools 520.1317 Ratchet Ring Spanner, Reversing, 13X17mm

MPN
520.1317
Brand
KS Tools
EAN-13
4042146037478
Order Code
04-7317
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.01 £34.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

KS Tools manufactures the 5201317 double-ended box wrench, featuring spanner sizes of 13 mm and 17 mm. Made for durability and precision, it's ideal for mechanical and automotive applications. This tool is suited for tightening or loosening bolts and nuts with ease.
Type Double-ended box wrench
Imperial or Metric Metric
Size 13
Length 265mm
Material Chromium-vanadium steel
Weight 360g

Reviews

Be the first to submit a review

Trustpilot