KS Tools 518.0886 Pipe Head Spanner, 46X50mm

MPN
518.0886
Brand
KS Tools
EAN-13
4042146150344
Order Code
04-7315
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.41 £20.75
10+ £19.63
50+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 518.0886 is a socket wrench bit specifically designed for use on fasteners with sizes ranging from 46 to 50 mm. This durable tool bit is ideal for heavy-duty applications in both automotive and industrial settings. Manufactured by KS Tools, it provides reliable performance and precise fitment in various maintenance and repair tasks.
Type Socket bit
Overall Length 240mm
Material Chromium-vanadium steel
Weight 1050g

Reviews

Be the first to submit a review

Trustpilot