KS Tools 517.0542 Single Open Ended Spanner, 42mm

MPN
517.0542
Brand
KS Tools
EAN-13
4042146109151
Order Code
04-7312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The KS Tools 5170542 single-ended open ring spanner is a durable tool designed for precision work with a metric size of 42 mm. Ideal for tightening or loosening nuts and bolts, it's commonly used in automotive and mechanical applications. Manufactured by KS Tools, this spanner is known for its reliability and efficiency in demanding tasks.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 42mm
Length 350mm
Material Cromoly steel
Weight 700g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot