KS Tools 517.0540 Single Open Ended Spanner, 40mm

MPN
517.0540
Brand
KS Tools
EAN-13
4042146171066
Order Code
04-7311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The KS Tools Single-ended open ring spanner is designed with a 40 mm metric size for efficient application. Featuring a robust construction, it is ideal for tasks requiring precise and secure fastening or loosening. This tool is commonly used in automotive and mechanical maintenance environments.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 40mm
Length 350mm
Material Cromoly steel
Weight 620g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot