KS Tools 517.0052 Combination Spanners Set, Offset, 12 Pcs 8-19mm

MPN
517.0052
Brand
KS Tools
EAN-13
4042146073087
Order Code
04-7307
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £45.60 £38.76
10+ £37.39
50+ £37.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 06/10/2026

KS Tools offers the 517.0052 Crowfoot wrench set, a 12-piece handtool with a 19 mm spanner size. This set of box wrenches is ideal for accessing hard-to-reach fasteners where traditional shifters cannot fit. It is typically used in automotive and plumbing applications for precise fastening tasks.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot