KS Tools 516.2436 14X18mm Push Fit Ring Spanner (Box Wrench), 36mm

MPN
516.2436
Brand
KS Tools
EAN-13
4042146231920
Order Code
04-7301
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.34 £27.49
10+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The KS Tools 5162436 Box wrench socket bit is an essential car repair tool designed for efficient automotive maintenance. Manufactured by KS Tools, this durable and high-quality bit is ideal for various car repair applications. It features a precise fit to ensure effective fastening and unfastening of bolts and nuts in tight spaces.
Type Box wrench socket bit
Imperial or Metric Metric
Size 36mm
Length Not Specified
Dim (W x H) 53 mm x 19 mm
Height 19mm
Weight 195g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot