KS Tools 516.2010 9X12mm Push Fit Bit Holder For Bits 5/16"

MPN
516.2010
Brand
KS Tools
EAN-13
4042146232149
Order Code
04-7299
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools bit holder socket bit 5162010 is designed for secure bit retention in automotive tools. A versatile addition to car repair tools, it ensures precise application and easy handling. Suitable for various automotive repair tasks, this bit holder is ideal for mechanics and car enthusiasts alike.
Type Bit holder socket bit
Imperial or Metric Metric
Size "5/16"""
Length Not Specified
Dim (W x H) 16 mm x 12.5 mm
Height 12.5mm
Weight 47g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot