KS Tools 514.1108 Socket Adaptor, 1/4"X1/2"

MPN
514.1108
Brand
KS Tools
EAN-13
4042146032060
Order Code
04-7233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The KS Tools bit adapter is a 70 mm long tool designed for screwdriver drives of 1/4 inch (6.3 mm) size. This adapter is suitable for securely attaching bits, making it ideal for precision work in both professional and DIY settings. Its robust construction ensures durability for frequent use in various screwdriving applications.
Type Bit adapter
Drive 1/4" (6.3 mm)
Length 70mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot