KS Tools 514.1107 Socket Adaptor, 1/4"X3/8"

MPN
514.1107
Brand
KS Tools
EAN-13
4042146032053
Order Code
04-7232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.41
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The KS Tools 514.1107 bit adapter is a durable and versatile tool with a 1/4" (6.3 mm) drive compatible with screwdrivers. It measures 65 mm in length, making it suitable for a variety of tight spaces and precise applications. This adapter is typically used in conjunction with power tools for efficient bit changes and enhanced operational flexibility.
Type Bit adapter
Drive 1/4" (6.3 mm)
Length 65mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot