KS Tools 514.1106 Socket Adaptor, 1/4"X1/4"

MPN
514.1106
Brand
KS Tools
EAN-13
4042146032046
Order Code
04-7231
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.21
50+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The KS Tools 514.1106 bit adapter is designed for use with a 1/4" (6.3 mm) screwdriver drive. Measuring 65 mm in length, this adapter facilitates the connection between drivers and a variety of bits. It is typically used in precision applications requiring effective torque transmission in electrical or mechanical tasks.
Type Bit adapter
Drive 1/4" (6.3 mm)
Length 65mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot