KS Tools 503.5922 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 22mm

MPN
503.5922
Brand
KS Tools
EAN-13
4042146421970
Order Code
04-7224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £38.13 £32.41
10+ £31.27
50+ £31.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KS Tools 503.5922 Crowfoot wrench is a handheld tool with a metric spanner size of 22 mm. Designed for confined spaces, it is useful for mechanics and professionals working in tight engine compartments or plumbing systems. This box wrench is ideal for providing access where traditional spanners or shifters cannot reach.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 290mm
Material Chromium-vanadium steel
Weight 375g

Reviews

Be the first to submit a review

Trustpilot