KS Tools 503.5917 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 17mm

MPN
503.5917
Brand
KS Tools
EAN-13
4042146389829
Order Code
04-7221
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.05 £22.99
10+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

KS Tools manufactures the 503.5917 Crowfoot wrench with a 17 mm spanner size. This tool is a compact and versatile hand-held device ideal for accessing tight spaces where a traditional box wrench cannot reach. It is commonly used in automotive and machinery repair settings.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 225mm
Material Chromium-vanadium steel
Weight 170g

Reviews

Be the first to submit a review

Trustpilot