KS Tools 503.5905 Duo Gearplus Combi Spanner Set - Ratchet Mech. Reversible 5pc

MPN
503.5905
Brand
KS Tools
EAN-13
4042146389867
Order Code
04-7218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £102.62 £87.23
10+ £84.61
50+ £84.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The KS Tools 503.5905 Crowfoot wrench set includes five pieces with a 19 mm metric spanner size, designed for precision in confined spaces. These handheld tools are ideal for automotive maintenance, plumbing, and industrial applications. KS Tools ensures quality and durability, making this set a valuable addition to any toolbox.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 661g

Reviews

Be the first to submit a review

Trustpilot