KS Tools 503.4868 Gearplus Flexible Locking Combi Ratcheting Spanner Set 18 Pcs

MPN
503.4868
Brand
KS Tools
EAN-13
4042146116838
Order Code
04-7215
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £279.41 £237.50
10+ £231.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 503.4868 Crowfoot wrench set is an 18-piece set featuring a spanner size of 19 mm. This set includes high-quality handheld tools suitable for tasks where traditional wrenches cannot fit. Typical applications involve intricate automotive repairs and maintenance tasks in tight spaces.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 2900g

Reviews

Be the first to submit a review

Trustpilot