KS Tools 503.4691 Gearplus Mini Reversible Ratcheting Spanner 1/4"X1/4"

MPN
503.4691
Brand
KS Tools
EAN-13
4042146128251
Order Code
04-7213
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    90mm 124.5mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.24 £21.45
10+ £20.45
50+ £20.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The KS Tools 503.4691 is a compact mini bit forward/reverse ratchet spanner designed for precision work in tight spaces. This tool features a 90 mm length and allows seamless direction changes with its ratchet mechanism. It's ideal for automotive, mechanical, and DIY applications requiring meticulous attention.
Type Mini bit forward/reverse ratchet spanner
Imperial or Metric Metric
Length 90mm
Material Chromium-vanadium steel
Number of Teeth 72
Weight 40g

Reviews

Be the first to submit a review

Trustpilot