KS Tools 503.4266 Gearplus Combination Ratcheting Spanner Set, 16 Pcs

MPN
503.4266
Brand
KS Tools
EAN-13
4042146084809
Order Code
04-7206
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £169.56 £144.13
10+ £140.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

KS Tools offers the 503.4266 Crowfoot wrench set, featuring a 16-piece collection of metric spanners with a size of 19 mm. These handheld tools are ideal for accessing hard-to-reach fasteners where conventional box wrenches or shifters cannot fit. Commonly used in automotive or machinery repair, they provide versatility and convenience for various precision tasks.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 1730g

Reviews

Be the first to submit a review

Trustpilot