KS Tools 503.4255 Gearplus Combination Ratcheting Spanner Set, 5 Pcs 8-19mm

MPN
503.4255
Brand
KS Tools
EAN-13
4042146513712
Order Code
04-7204
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £64.82 £55.10
10+ £53.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 503.4255 Crowfoot wrench set is a 5-piece handheld tool set featuring a 19 mm spanner size. Designed for precise work in tight spaces, the set includes robust box wrenches for versatile use. Ideal for automotive and industrial applications, it provides reliable assistance where traditional spanners or shifters are impractical.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
DIN Standard DIN 3113
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot