KS Tools 300.0276 Square With Stock, 500mm

MPN
300.0276
Brand
KS Tools
EAN-13
4042146332146
Order Code
04-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.79 £32.12
10+ £30.99
50+ £30.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/10/2026

The KS Tools 3000276 Try square is employed primarily for marking and checking angles and ensuring precision in measurements. Manufactured by KS Tools, it is renowned for its durability and accuracy in various carpentry and metalworking tasks. This reliable tool is essential for craftspeople and builders needing precise right-angle verifications.
Type Squares
Length 500mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 30mm
Weight 1440g

Reviews

Be the first to submit a review

Trustpilot