KS Tools 300.0272 Square With Stock, 200mm

MPN
300.0272
Brand
KS Tools
EAN-13
4042146332108
Order Code
04-7149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.83 £10.91
10+ £10.22
50+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

KS Tools manufactures the 3000272 try square, known for its precision and durability. This tool is ideal for checking right angles and is a staple in carpentry and metalworking. Its robust metal design ensures accurate measurements for professional applications.
Type Squares
Length 200mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 20mm
Weight 340g

Reviews

Be the first to submit a review

Trustpilot