KS Tools 159.1254 Ergotorqueplus® Screwdriver For Tri-Wing Screws, 0

MPN
159.1254
Brand
KS Tools
EAN-13
4042146744079
Order Code
04-7091
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools manufactures the 1591254 tri-wing screwdriver, designed for specialist security screws. This precision tool is ideal for electronics repair and maintenance. It features a comfortable grip, making it suitable for long usage in technical applications.
Length 160mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 90g

Reviews

Be the first to submit a review

Trustpilot