KS Tools 159.1198 Ergotorqueplus 1/4" Bit Screwdriver 205mm

MPN
159.1198
Brand
KS Tools
EAN-13
4042146133941
Order Code
04-7090
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 159.1198 is a bit screwdriver featuring a 1/4" bit holder, designed for efficient fastening tasks. It provides a comfortable grip for precise control and ease of use. Ideal for workshops and DIY projects, this tool enhances productivity by accommodating various bit types.
Length 205mm
ESD Safe No
VDE/1000V Approved No
Drive 1/4"
Material Chromium-vanadium steel
Type Bit screwdriver
Weight 90g

Reviews

Be the first to submit a review

Trustpilot