KS Tools 150.1674 4,0 mm Needle-Shaped Probe, Red

MPN
150.1674
Brand
KS Tools
EAN-13
4042146232859
Order Code
04-7010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The KS Tools 150.1674 adapter features a banana jack socket measuring 4mm. This connector is typically used for testing and measurement applications. Manufactured by KS Tools, it ensures reliable connections in various electronic setups.
Type Adapter
Diameter 4mm
Length 200mm
Type A Test probe
Type B Banana jack socket 4mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot