KS Tools 130.1001 1/2" Push Through Square,2 Sides Usable

MPN
130.1001
Brand
KS Tools
EAN-13
4042146019573
Order Code
04-6966
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The KS Tools 1301001 features a through square design ideal for achieving precise torque application. Its durability and robust construction make it suitable for professional mechanical and engineering tasks. Typically, it is used in situations requiring high precision and reliability in fastening applications.
Type Through square
Drive Size 1/2"
Length 38mm
Material Chromium-vanadium steel
Weight 50g

Reviews

Be the first to submit a review

Trustpilot