KS Tools 130.0315 1/4" Adaptor With 1/4" Square

MPN
130.0315
Brand
KS Tools
EAN-13
4042146365113
Order Code
04-6965
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The KS Tools Bit adapter 1300315 is a durable tool designed to convert screwdriver drives to a 1/4-inch (6.3 mm) interface. Manufactured from precision materials, it measures 19 mm in length and is ideal for use in various mechanical and technical applications. This versatile bit adapter is essential for professionals requiring efficient bit changes in their work.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 19mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot