Kopp Mains & Equipment Cable Flexible cable 617359

Kopp Brand: Kopp
The products listed are flexible cables manufactured by Kopp, characterized by their H03VV-F specification with a cross-sectional area of 2x0.75 mm² and available in white, coming in various lengths suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Length Core identification Material core insulation Nominal cross section conductor Nominal voltage U Nominal Voltage U0 Outer diameter approximate Permitted cable outer temperature after assembling without vibration Permitted cable outer temperature during assembling/handling Colour Number of Cores AWG Insulation Material Conductor Cross Section Cable Diameter Core layout Halogen-free Maximum Temperature Min. temperature Nominal Voltage
Kopp 151505841 Flexible Cable 2x0.75 mm² White 5m H03VV-F
Kopp 151505841 Flexible Cable 2x0.75 mm² White 5m H03VV-F
Order code: 04-6607
MPN: 151505841
1+ £4.68
Price per unit Ex VAT
5m White 2 Not Applicable Polyvinyl Chloride (PVC) 2 x 0.75mm² 5.5mm Class 5 = fine No +50°C +5°C 300V AC
Kopp 151510843 Flexible Cable H03VV-F 2x0.75mm² White 10m
Kopp 151510843 Flexible Cable H03VV-F 2x0.75mm² White 10m
Standard range
Order code: 04-6608
MPN: 151510843

Despatched within 4 working days - 15 in stock
1+ £9.24
Price per unit Ex VAT
10m Colour Polyvinyl chloride (PVC) 0.75mm² 300V 300V 5.5mm N/A N/A White 2 Not Applicable Polyvinyl Chloride (PVC) 2 x 0.75mm² 5.5mm Class 5 = fine No +50°C +5°C 300V AC
Kopp 151525003 Flexible Cable H03VV-F 2x0.75mm² White 25m
Kopp 151525003 Flexible Cable H03VV-F 2x0.75mm² White 25m
Order code: 04-6609
MPN: 151525003
1+ £20.31
Price per unit Ex VAT
25m Colour Polyvinyl chloride (PVC) 0.75mm² 300V 300V 5.5mm N/A N/A White 2 Not Applicable Polyvinyl Chloride (PVC) 2 x 0.75mm² 5.5mm Class 5 = fine No +50°C +5°C 300V AC

Trustpilot