Kopp 151505841 Flexible Cable 2x0.75 mm² White 5m H03VV-F

Image Representative of Range

Kopp 151505841 Flexible Cable 2x0.75 mm² White 5m H03VV-F

MPN
151505841
Brand
Kopp
EAN-13
9008221515052
Order Code
04-6607
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)

Discontinued


Kopp's flexible cable, model 151505841, is a white 5-metre cable with a cross-section of 2 x 0.75 mm². The LTG H03VV-F type cable is designed for general domestic and light-duty use. It is commonly used for indoor appliances like lamps and other small electrical devices.
Colour White
Number of Cores 2
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 5.5mm
Core layout Class 5 = fine
Halogen-free No
Maximum Temperature +50°C
Min. temperature +5°C
Nominal Voltage 300V AC
Packaged Yes
Sold by Metre No
Type H03VV-F

Trustpilot