Kopp 151510843 Flexible Cable H03VV-F 2x0.75mm² White 10m

Image Representative of Range

Kopp 151510843 Flexible Cable H03VV-F 2x0.75mm² White 10m

MPN
151510843
Brand
Kopp
EAN-13
9008221515106
Order Code
04-6608
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Kopp's flexible cable H03VV-F 2 x 0.75 mm² in white is 10 metres long. It is ideal for light-duty electrical applications and indoor use. The cable is suitable for household appliances and light installations.
Colour White
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 5.5mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 5.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Reviews

Be the first to submit a review

Trustpilot