Kopp 151525003 Flexible Cable H03VV-F 2x0.75mm² White 25m

Image Representative of Range

Kopp 151525003 Flexible Cable H03VV-F 2x0.75mm² White 25m

MPN
151525003
Brand
Kopp
EAN-13
4008221515255
Order Code
04-6609
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    5m 10m 25m
View Full Product Range (3)

Discontinued


Kopp manufactures the flexible cable, model 151525003, which is white and measures 25 metres in length. This H03VV-F 2 x 0.75 mm² cable is ideal for indoor electrical connections, offering reliable flexibility. It is typically used in appliances and light-duty power applications.
Colour White
Number of Cores 2
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 5.5mm
Core identification Colour
Core layout Class 5 = fine
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Maximum Temperature +50°C
Min. temperature +5°C
Nominal cross section conductor 0.75mm²
Nominal Voltage 300V AC
Nominal voltage U 300V
Nominal Voltage U0 300V
Outer diameter approximate 5.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Sold by Metre No
Type H03VV-F

Trustpilot