Knipex 8803180 Pipe Wrench Spanner Size 36mm Length 180mm

MPN
88 03 180
Brand
Knipex
EAN-13
4003773042860
Order Code
16-6549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Knipex 88 03 180, 3406206, is a versatile tool combining the functionalities of a pipe wrench and spanner. Designed for precision and durability, it features a maximum jaw capacity of 36 mm, making it suitable for a range of applications requiring adjustment of hex nuts and bolts. The tool has an overall length of 180 mm, offering engineers a compact yet effective option for use in tight spaces where leverage and grip are crucial. It is particularly useful in plumbing, heating, and automotive industries, where accurate fastening and unfastening of pipe fittings and other hardware are essential. Knipex's commitment to quality ensures that the 88 03 180 provides reliable performance in both professional and workshop environments.
Type Pipe wrench
Adjustment Positions 9
Capacities for pipes (diameter) 42mm
Capacity for pipes, inches (diameter) 1 1/2 in
Dimensions (L x W) 180 mm x 37 mm
DIN Standard DIN ISO 8976
Handles with non-slip plastic coating
Head chrome-plated
Joint Design box joint
Length 180mm
Material Tool steel
Positon 9
Product Type Pipe wrench
Range (in inches) 1/2"
Range (max.) 42mm
Spanner size 36mm
Surface chrome-plated
Weight 181g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot