Knipex 88 03 250 Pipe Wrench 46 mm Spanner Size 250 mm Length Red Handles

MPN
88 03 250
Brand
Knipex
EAN-13
4003773005742
Order Code
16-6550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Knipex 88 03 250, 3406207, refers to a robust pipe wrench designed for precision and durability in professional settings. This tool features a spanner size of 46 mm and a total length of 250 mm, making it suitable for tasks involving varying pipe sizes and demanding torque applications. The red handles provide a comfortable grip and are constructed to endure heavy-duty usage. This wrench is typically utilised in engineering applications that require secure gripping and manipulation of pipes and fittings, such as in plumbing installations and maintenance, as well as in mechanical and industrial environments. Its precise design ensures efficient operation in tightening or loosening pipe joints and other cylindrical objects.
Type Pipe wrench
Adjustment Positions 9
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Dimensions (L x W) 250 mm x 50 mm
DIN Standard DIN ISO 8976
Handles with non-slip plastic coating
Head chrome-plated
Joint Design box joint
Length 250mm
Material Tool steel
Positon 9
Product Type Pipe wrench
Range (in inches) 2"
Range (max.) 50mm
Spanner size 46mm
Surface chrome-plated
Weight 319g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot