Knipex 88 01 180 SB Alligator® Water Pump Pliers PVC Grip 180mm - 42mm Capacity

MPN
88 01 180 SB
Brand
Knipex
EAN-13
4003773035695
Order Code
96-4048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Knipex 88 01 Series Alligator® Water Pump Pliers with dipped PVC handles and a box joint design prevents slipping from the workpiece. The gripping surfaces have special hardened teeth to approx. 61 HRC offering high wear resistance and stable gripping. They are made from chrome vanadium electric steel, that has been oil-hardened.

They offer more output and comfort compared to conventional water pump pliers of the same length and have a 9-notch adjustment positioning for 30 % more gripping capacity. The slim design of the head and joint area provide good access to the work piece and self-locking on pipes and nuts means no slipping on the work piece and low hand force required.

Alligator® water pump pliers have a robust construction, insensitive to dirt. Particularly suitable for outdoor work. The guard prevents operators fingers being pinched.

Specification

Capacity:
88 01 180: Hex: 36mm, Pipe: 42mm.
88 01 250: Hex: 46mm, Pipe: 50mm.
88 01 300: Hex: 60mm, Pipe: 70mm.
88 01 400: Hex: 95mm, Pipe: 90mm.

Knipex 88 01 180 Alligator® Water Pump Pliers PVC Grip

Length 180mm (7in).
Capacity: 30mm.


Type Plier

Reviews

Be the first to submit a review

Trustpilot