Alligator® Water Pump Pliers Set of 2 (180mm & 250mm)

KNIPEX Brand: KNIPEX

The Knipex 88 01 Series Alligator® Water Pump Pliers with dipped PVC handles and a box joint design prevents slipping from the workpiece. The gripping surfaces have special hardened teeth to approx. 61 HRC offering high wear resistance and stable gripping. They are made from chrome vanadium electric steel, that has been oil-hardened.

They offer more output and comfort compared to conventional water pump pliers of the same length and have a 9-notch adjustment positioning for 30 % more gripping capacity. The slim design of the head and joint area provide good access to the work piece and self-locking on pipes and nuts means no slipping on the work piece and low hand force required.

Alligator® water pump pliers have a robust construction, insensitive to dirt. Particularly suitable for outdoor work. The guard prevents operators fingers being pinched.

Specification

Capacity:
88 01 180: Hex: 36mm, Pipe: 42mm.
88 01 250: Hex: 46mm, Pipe: 50mm.
88 01 300: Hex: 60mm, Pipe: 70mm.
88 01 400: Hex: 95mm, Pipe: 90mm.

The Knipex Set of 2 Alligator® Water Pump Pliers contains:

1 x 88 01 180: Hex: 36mm, Pipe: 42mm.
1 x 88 01 250: Hex: 46mm, Pipe: 50mm.

Description Image Product Buy Pricing (Ex VAT) Type Adjustment Positions Capacities for pipes (diameter) Capacity for pipes, inches (diameter) Handles Jaw Material Joint Design Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 00 31 20 V02 Alligator® Water Pump Pliers Set of 2 (180mm & 250mm)
Knipex 00 31 20 V02 Alligator® Water Pump Pliers Set of 2 (180mm & 250mm)
Standard range
Order code: 96-4047
MPN: 00 31 20 V02

Despatched within 4 working days - 20 in stock
1+ £39.53
Price per unit Ex VAT
Water Pump Pliers No No Yes
Knipex 88 01 180 SB Alligator® Water Pump Pliers PVC Grip 180mm - 42mm Capacity
Knipex 88 01 180 SB Alligator® Water Pump Pliers PVC Grip 180mm - 42mm Capacity
Standard range
Order code: 96-4048
MPN: 88 01 180 SB

Despatched within 2 working days - 5 in stock
1+ £20.98
Price per unit Ex VAT
Plier No No Yes
Knipex 88 01 250 SB Alligator® Water Pump Pliers PVC Grip 250mm - 50mm Capacity
Knipex 88 01 250 SB Alligator® Water Pump Pliers PVC Grip 250mm - 50mm Capacity
Standard range
Order code: 96-4049
MPN: 88 01 250 SB

Despatched within 2 working days - 5 in stock
1+ £22.02
Price per unit Ex VAT
Plier 9 50mm 2 in with non-slip plastic coating black atramentized box joint No No Yes
Knipex 88 01 300 SB Alligator® Water Pump Pliers PVC Grip 300mm - 70mm Capacity
Knipex 88 01 300 SB Alligator® Water Pump Pliers PVC Grip 300mm - 70mm Capacity
Standard range
Order code: 96-4050
MPN: 88 01 300 SB

Despatched within 2 working days - 4 in stock
1+ £32.14
Price per unit Ex VAT
Plier 9 70mm 2 3/4 in with non-slip plastic coating black atramentized box joint No No Yes

Trustpilot