Knipex 87 11 250 Pipe Wrench 46 mm Spanner Size 250 mm Length

MPN
87 11 250
Brand
Knipex
EAN-13
4003773035473
Order Code
16-6547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Knipex 87 11 250 is a precision-engineered tool known for its robust design and reliability in demanding engineering applications. This pipe wrench features a spanner size of 46 mm and an overall length of 250 mm, making it suitable for a wide range of plumbing and mechanical tasks. Constructed from high-quality materials, it provides a secure grip and enhanced torque, allowing for efficient manipulation of pipes and fittings. Its ergonomic design enhances user comfort during prolonged use, while its robust jaws ensure a secure grip on both flat and round material. This tool is an ideal choice for professionals involved in construction, maintenance, and repair work, providing the durability and performance needed in industrial environments.
Type Pipe wrench
Adjustment Positions 25
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Dimensions (L x W) 250 mm x 48 mm
DIN Standard DIN ISO 8976
Handles with non-slip plastic coating
Head polished
Joint Design box joint
Length 250mm
Material Tool steel
Positon 25
Product Type Pipe wrench
Range (in inches) 2"
Range (max.) 50mm
Spanner size 46mm
Surface grey atramentized
Weight 335g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot