Knipex 46 21 A31 SB Circlip Pliers External 90° Bent Tip 40 - 100mm A31

MPN
46 21 A31 SB
Brand
KNIPEX
EAN-13
4003773011385
Order Code
96-4114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Knipex have used special tool steel construction with PVC dipped handles for added comfort, durability and most important added grip.

The Knipex 46 21 series of external bent circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. They have 90° bent tips.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads. These circlip pliers have PVC dipped handles for added comfort, durability and, most importantly, added grip.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 200 mm.
Shaft size: 40 - 100 mm.


Type Plier
Angle Jaws, angled, 90°
Handles plastic coated
Head polished
Size of shaft 40 - 100mm
Style DIN 5254 B; 90° angled jaws
Surface black atramentized
Tips (diameter) 2.3mm

Reviews

Be the first to submit a review

Trustpilot