Circlip Pliers External 90° Bent Tip 10 - 25mm A11

KNIPEX Brand: KNIPEX

Knipex have used special tool steel construction with PVC dipped handles for added comfort, durability and most important added grip.

The Knipex 46 21 series of external bent circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. They have 90° bent tips.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads. These circlip pliers have PVC dipped handles for added comfort, durability and, most importantly, added grip.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 125mm (5 in)
Shaft size 10 to 25mm.

Description Image Product Buy Pricing (Ex VAT) Size of shaft Tips (diameter) Type Angle Handles Head Style Surface
Knipex 46 21 A11 SB Circlip Pliers External 90° Bent Tip 10 - 25mm A11
Knipex 46 21 A11 SB Circlip Pliers External 90° Bent Tip 10 - 25mm A11
Standard range
Order code: 96-4112
MPN: 46 21 A11 SB

Despatched within 4 working days - 15 in stock
1+ £17.71
Price per unit Ex VAT
10 - 25mm 1.3mm Plier Jaws, angled, 90° plastic coated polished DIN 5254 B; 90° angled jaws black atramentized
Knipex 46 21 A21 SB Circlip Pliers External 90° Bent Tip 19 - 60mm A21
Knipex 46 21 A21 SB Circlip Pliers External 90° Bent Tip 19 - 60mm A21
Standard range
Order code: 96-4113
MPN: 46 21 A21 SB

Despatched within 4 working days - 5 in stock
1+ £19.21
Price per unit Ex VAT
19 - 60mm 1.8mm Plier Jaws, angled, 90° plastic coated polished DIN 5254 B; 90° angled jaws black atramentized
Knipex 46 21 A31 SB Circlip Pliers External 90° Bent Tip 40 - 100mm A31
Knipex 46 21 A31 SB Circlip Pliers External 90° Bent Tip 40 - 100mm A31
Standard range
Order code: 96-4114
MPN: 46 21 A31 SB

Despatched within 4 working days - 50 in stock
1+ £21.31
Price per unit Ex VAT
40 - 100mm 2.3mm Plier Jaws, angled, 90° plastic coated polished DIN 5254 B; 90° angled jaws black atramentized

Trustpilot