KNIPEX 00 21 34 HL S2 Tool Case Robust23 Start Electric 24 parts

MPN
00 21 34 HL S2
Brand
KNIPEX
EAN-13
4003773087366
Order Code
04-6428
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

00 21 34 HL S2 Tool Case “Robust23 Start” Electric
Equipped with 6 KNIPEX tools, a total of 24 brand tools. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Max. payload: 25 kg. Volume: 23 litres. Fit-to-fly case, made from impact-resistant polypropylene. Tool panels made of dirt-repellent PP twin-wall sheets with tool pockets and straps. Base tray with aluminium inserts. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Dimensions, exterior (W x H x D): 470 x 370 x 190 mm; dimensions, interior (W x H x D): 437 x 307 x 172 mm.
  • Dimension exterior (interior) width mm: 470 mm 437 mm
  • Dimension exterior (interior) height mm: 370 mm 307 mm
  • Dimension exterior (interior) depth mm: 190 mm 172 mm
  • Content: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 97 78 180 KNIPEX Crimping Pliers for wire ferrules (0,25 – 16 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 031580 Wera Screwdrivers for slotted screws 1160 i (0,4 x 2,5 x 80 mm), 1 x 031582 Wera Screwdrivers for slotted screws 1160 i (0,6 x 3,5 x 100 mm), 1 x 031587 Wera Screwdrivers for slotted screws 1160 i (1,0 x 5,5 x 125 mm), 1 x 031588 Wera Screwdrivers for slotted screws 1160 i (1,2 x 6,5 x 150 mm), 1 x 031601 Wera Screwdrivers for cross recessed Phillips® screws 1162 i (PH1 x 80 mm), 1 x 031603 Wera Screwdrivers for cross recessed Phillips® screws 1162 i (PH2 x 100 mm), 1 x 31611 Wera Screwdrivers for cross recessed Pozidriv® screws 1165 i (PZ1 x 80 mm), 1 x 31613 Wera Screwdrivers for cross recessed Pozidriv® screws 1165 i (PZ2 x 100 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 16 20 165 SB KNIPEX Stripping Tool with scalpel blade (Ø 8,0 – 28,0 mm),
    Type Tool box (+ tools)
    Depth 190mm
    Dim (L x W x H) 470 x 470 x 370 mm
    Dimension exterior (interior) depth 190 (172)mm
    Dimension exterior (interior) height 370 (307)mm
    Dimension exterior (interior) width 470 (437)mm
    Factory colour Black
    Height 370mm
    Inside height 437mm
    Inside Width 307mm
    Internal depth 172mm
    Length 470mm
    Max. load Capacity 25kg
    Volume 25l
    Weight 7000g
    Width 470mm

    Reviews

    Be the first to submit a review

    Trustpilot