Knipex 00 21 06 LE Tool Case "BIG Basic Move" - Empty

MPN
00 21 06 LE
Brand
Knipex
EAN-13
4003773057512
Order Code
65-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £235.92 £235.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Knipex 00 21 06 LE Tool Case "BIG Basic Move" - Empty tool case has a telescopic handle set in the base as well as two external, smooth-running skater wheels, with two metal flip locks and a three-digit combination lock for secure locking of the cover. There is a label field with two stickers for individual labelling and a document compartment in the cover.

The Knipex BIG Basic Move case has two removable tool boards made of dirt-repellent, PP twin-fall sheets, with 31 tool pockets and tool board with ten tool pockets. Also an elastic strap on the cover side and eleven narrow and one large tool pocket on the base side. With second tool board with ten tool pockets and an elastic strap on the base side and a document compartment on the cover side.

The base tray can be fixed by a push button, its 70 mm high, and can be subdivided by inserts. The cover board has 14 large tool pockets with a total of 54 inserting options. This is a strong, circumferential aluminium frame with metal hinges and heavy duty ABS black material including a ergonomic handle.

Max. payload: 20 kg
Volume: 33 litres


  • Article No:00 21 06 LE
  • EAN:4003773057512
  • Weight:6,200 g
  • Dimensions:430 x 280 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 430 mm (350 mm)
  • Dimension exterior (interior) height:280 mm (200 mm)
  • Dimension exterior (interior) depth: 515 mm (480 mm)
Type Empty tool case
Height 280mm
Length 515mm
Width 430mm
Colour Black
Material ABS/Aluminium
Dimension exterior (interior) depth 280mm
Dimension exterior (interior) height 430 (350)mm
Dimension exterior (interior) width 515 (480)mm
Dimensions 430 x 280mm
Weight 6,200g

Reviews

Be the first to submit a review

Trustpilot