Knipex Tool Case Range

Knipex Brand: Knipex

KNIPEX tool bags and tool cases

KNIPEX tool bags and tool cases always offer an ideal balance between plenty of storage space, robust construction, compact dimensions and low weight. They are tailored to the requirements of tradesmen and mechanics. As is always the case at Knipex, they are manufactured and machined to ensure the greatest possible benefit, even after a long period of use.

Description Image Product Buy Pricing (Ex VAT) Height Length Width Colour Dimension exterior (interior) depth Dimension exterior (interior) height Dimension exterior (interior) width Dimensions Weight Type Material
Knipex 00 21 06 LE Tool Case "BIG Basic Move" - Empty
Knipex 00 21 06 LE Tool Case "BIG Basic Move" - Empty
Standard range
Order code: 65-3986
MPN: 00 21 06 LE

Despatched within 4 working days - 12 in stock
1+ £235.59
Price per unit Ex VAT
280mm 515mm 430mm Black 280mm 430 (350)mm 515 (480)mm 430 x 280mm 6,200g Empty tool case ABS/Aluminium
Knipex 00 21 42 LE Tool Case "BIG Twin" - Empty
Knipex 00 21 42 LE Tool Case "BIG Twin" - Empty
Standard range
Order code: 65-3990
MPN: 00 21 42 LE

Despatched same day - 1 in stockBack-order availability date - 23/10/2026
1+ £269.11
Price per unit Ex VAT
435mm 250mm 520mm Black 250 (110 / 100)mm 435 (370)mm 520 (490)mm 435 x 265mm 7,550g Empty tool case ABS/Aluminium
Knipex 98 99 15 LE Toolbox "BIG Twin Move RED" Electric Competence - Empty
Knipex 98 99 15 LE Toolbox "BIG Twin Move RED" Electric Competence - Empty
Standard range
Order code: 65-3992
MPN: 98 99 15 LE

Despatched within 4 working days - 5 in stock
1+ £325.30
Price per unit Ex VAT
435mm 290mm 520mm Red 290 (110 / 100)mm 435 (370)mm 520 (490)mm 8,600g Empty tool case ABS/Aluminium

Trustpilot