KNIPEX 00 19 41 LE Tool Roll Empty 13 Pockets 450 mm

MPN
00 19 41 LE
Brand
Knipex
EAN-13
4003773035930
Order Code
04-6401
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.82 £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

00 19 41 LE Tool Roll
High-quality tool roll made from durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 450 x 290 mm.
  • Dimension exterior (interior) height mm: 290 mm
  • Dimension exterior (interior) depth mm: 450 mm

  • Type Tool bag (empty)
    Dim (L x W x H) 235 x 85 x 60 mm
    Dimension exterior (interior) depth 450mm
    Dimension exterior (interior) height 290mm
    Factory colour Black
    Height 60mm
    Length 235mm
    Material Polyester
    Range of uses Universal
    Weight 155g
    Width 85mm

    Reviews

    Be the first to submit a review

    Trustpilot