Klauke Crimp Terminals T connector 629763

Klauke Brand: Klauke
Klauke manufactures a range of precisely machined, metal T connectors that are annealed for durability and designed for easy cable insertion and optimum crimping.
Description Image Product Buy Pricing (Ex VAT) Max Wire Size Dimensions Inside Diameter Outside Diameter Type Insulation Colour Contact Material Material (details) Overall Length
Klauke TV10 T Connector Metal 1 piece Annealed Easy Cable Insertion
Klauke TV10 T Connector Metal 1 piece Annealed Easy Cable Insertion
Standard range
Order code: 12-3089
MPN: TV10

46 in stock, despatched in 4 working days
2+ £3.86
Price per unit Ex VAT
10mm² (d1 x d4 x l x l1) 4.5 x 7.0 x 35 x 14 mm 4.5mm 7mm T connector Not Insulated Metal Copper silver plated Copper according to EN 13600, tin-plated 35mm
Klauke TV6 T Connector Not Insulated Metal 1 Piece For Multi-Wire Conductors
Klauke TV6 T Connector Not Insulated Metal 1 Piece For Multi-Wire Conductors
Standard range
Order code: 12-3094
MPN: TV6

65 in stock, despatched in 4 working days
2+ £3.32
Price per unit Ex VAT
6mm² (d1 x d4 x l x l1) 4.0 x 6.0 x 35 x 14 mm 4mm 6mm T connector Not Insulated Metal Copper silver plated Copper according to EN 13600, tin-plated 35mm


Trustpilot