Klauke TV10 T Connector Metal 1 piece Annealed Easy Cable Insertion

Image Representative of Range

Klauke TV10 T Connector Metal 1 piece Annealed Easy Cable Insertion

MPN
TV10
Brand
Klauke
EAN-13
2050001363701
Order Code
12-3089
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.29
10+ £3.00
100+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Klauke TV10 T connector is a metal, non-insulated crimp connector designed for reliable electrical connections. It features a blade terminal ideal for connecting multiple conductors in electrical installations. This durable component is commonly used in automotive and industrial applications for efficient wiring.
Type T connector
Max Wire Size 10mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l x l1) 4.5 x 7.0 x 35 x 14 mm
Inside Diameter 4.5mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 7mm
Overall Length 35mm

Reviews

Be the first to submit a review

Trustpilot