Klauke TV2.5 T Connector Not Insulated Metal Annealed Optimum Crimp

Klauke TV2.5 T Connector Not Insulated Metal Annealed Optimum Crimp

MPN
TV2.5
Brand
Klauke
EAN-13
2050001363671
Order Code
12-3091
Country of Origin
Slovak Republic

Discontinued


The Klauke TV2.5 T connector is a metal crimp connector designed for reliable electrical connections. It features a non-insulated blade terminal, ideal for secure terminations without added insulation. This connector is commonly used in electrical installations and industrial applications where efficient current distribution is required.
Type T connector
Max Wire Size 2.5mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l x l1) 2.3 x 4.2 x 30 x 12 mm
Inside Diameter 2.3mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 4.2mm
Overall Length 30mm

Trustpilot