Christmas Opening Hours and Delivery Dates here
Klauke TV15 T Connector Not Insulated Metal Annealed Precisely Machined

Image Representative of Range

Klauke TV15 T Connector Not Insulated Metal Annealed Precisely Machined

Order Code:

12-3090

Brand: Klauke MPN: TV15 EAN-13: 2050001363664
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 12/01/2026

The Klauke TV15 T connector is a metal crimp connector used for creating secure electrical connections. It features a non-insulated design suitable for various wiring projects. Typical applications include connecting wires in electrical installations and repairs.
Type T connector
Max Wire Size 1.5mm²
Overall Length 30mm
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l x l1) 1.8 x 3.3 x 30 x 12 mm
Inside Diameter 1.8mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 3.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot