Klauke TV6 T Connector Not Insulated Metal 1 Piece For Multi-Wire Conductors

Image Representative of Range

Klauke TV6 T Connector Not Insulated Metal 1 Piece For Multi-Wire Conductors

MPN
TV6
Brand
Klauke
EAN-13
4012078465489
Order Code
12-3094
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 in stock, despatched in 4 working days

The Klauke TV6 T connector is a metal, not insulated crimp connector, suitable for creating reliable blade terminal connections. It is ideal for business and industrial applications requiring robust electrical terminals. Typically used in wiring setups, this ferrule connector ensures secure and efficient electrical conductivity.
Type T connector
Max Wire Size 6mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l x l1) 4.0 x 6.0 x 35 x 14 mm
Inside Diameter 4mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 6mm
Overall Length 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot