Klauke Cord End Terminals Ferrule 611253

Klauke Brand: Klauke
The Klauke components comprise a range of wire-end sleeves and ferrules designed for efficient electrical connections and proper cable termination.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Cross-section range Sleeve length Insulation Pin Length Number of Entries Contact Material Type
Klauke 175S Wire-end sleeves 6mm² black 100pcs VZ insulated
Klauke 175S Wire-end sleeves 6mm² black 100pcs VZ insulated
Standard range
Order code: 04-6142
MPN: 175S

Despatched within 4 working days - 22 in stock
1+ £5.52
Price per unit Ex VAT
Black 6mm² 6 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule
Klauke 7510V Ferrule Silver 6mm² 3.5mm dia 100 pcs package
Klauke 7510V Ferrule Silver 6mm² 3.5mm dia 100 pcs package
Standard range
Order code: 04-6293
MPN: 7510V

Despatched within 4 working days - 7 in stock
2+ £2.98
Price per unit Ex VAT
Silver 6mm² 6 mm² x 10 mm 10mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule
Klauke 7610V Ferrules 10mm² silver 100 pcs 1 cm diameter
Klauke 7610V Ferrules 10mm² silver 100 pcs 1 cm diameter
Standard range
Order code: 04-6296
MPN: 7610V

Despatched within 4 working days - 11 in stock
2+ £3.22
Price per unit Ex VAT
Silver 10mm² 10 mm² x 10 mm 10mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule
Klauke 7618V Ferrules 10mm² silver 100 pcs 4.5mm diameter
Klauke 7618V Ferrules 10mm² silver 100 pcs 4.5mm diameter
Standard range
Order code: 04-6298
MPN: 7618V

Despatched within 4 working days - 15 in stock
1+ £5.56
Price per unit Ex VAT
Silver 10mm² 10 mm² x 18 mm 18mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule

Trustpilot