Klauke 7510V Ferrule Silver 6mm² 3.5mm dia 100 pcs package

Image Representative of Range

Klauke 7510V Ferrule Silver 6mm² 3.5mm dia 100 pcs package

MPN
7510V
Brand
Klauke
EAN-13
4012078480505
Order Code
04-6293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Klauke 7510V ferrule is a high-quality crimping component designed for 6 mm² cable connections. This product features 100 uninsulated ferrules, ideal for ensuring secure electrical terminations. Typically used in electrical wiring applications, these ferrules are preferred for their reliability and ease of use in various industrial and commercial settings.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot