Klauke 7610V Ferrules 10mm² silver 100 pcs 1 cm diameter

Image Representative of Range

Klauke 7610V Ferrules 10mm² silver 100 pcs 1 cm diameter

MPN
7610V
Brand
Klauke
EAN-13
4012078481021
Order Code
04-6296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Klauke 7610V ferrules are uninsulated and designed for 10 mm² wire. They come in a pack of 100 and are used for crimping applications to ensure secure electrical connections. These ferrules are ideal for professional electricians working with electrical installations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot