Klauke 175S Wire-end sleeves 6mm² black 100pcs VZ insulated

Image Representative of Range

Klauke 175S Wire-end sleeves 6mm² black 100pcs VZ insulated

MPN
175S
Brand
Klauke
EAN-13
4012078023238
Order Code
04-6142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Klauke's 175S ferrules are designed for 6 mm² cables and come in black, offering a reliable crimp connection. These insulated ferrules are ideal for improving safety and connection quality in electrical installations. They are perfect for professional electrical work, ensuring secure and efficient conductor connections.
Insulation Polypropylene
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot