Klauke 7618V Ferrules 10mm² silver 100 pcs 4.5mm diameter

Image Representative of Range

Klauke 7618V Ferrules 10mm² silver 100 pcs 4.5mm diameter

MPN
7618V
Brand
Klauke
EAN-13
4012078082570
Order Code
04-6298
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 7618V ferrule is an uninsulated crimping tool ideal for use with 10 mm² wires, offering reliable connectivity and electrical safety. Manufactured by Klauke, this set contains 100 pieces, each designed to ensure a secure and efficient connection in various electrical applications. These ferrules are typically used in professional electrical and electronic installations where precision and durability are essential.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot